+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NEXANS | |
Type of wire | data transmission | |
Manufacturer series | MOTIONLINE® ADVANCED | |
Cable structure | 1x2x0.22mm2+1x2x0.34mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 2 | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | violet | |
Operating temperature | -20...80°C | |
Resistance to | flame, mechanical stesses, most of oils | |
Cable features | twisted pair conductors | |
Cable external diameter | 7mm | |
Rated voltage | 0.3kV | |
Kind of material | halogen free, no flame propagation |