+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NEXANS | |
Type of wire | servo drive | |
Manufacturer series | MOTIONLINE® PREMIUM | |
Cable structure | 4G6mm2 | |
Insulation colour | orange | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 14.4mm | |
Number of cores | 4 | |
Rated voltage | 0.6kV/1kV | |
Core section | 6mm2 | |
Core marking | black, numbered + ground wire | |
Earth core | yellow-green | |
Resistance to | flame, most of oils | |
Cable application | SIEMENS® STANDARD 6FX8008 PLUS | |
OEM number | 6FX8008-1BB41 | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | CSA FT1 UL 1581 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -30...80°C |