+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13-MHM24P04P-V1

Wire: test lead cable; MOTIONLINE® RESOLVER PUR; 4x2x0.25mm2


Manufacturer: NEXANS

Manufacturer part number:
13-MHM24P04P-V1
TME Symbol:
13-MHM24P04P-V1

Specification

Manufacturer
NEXANS
Type of wire
test lead cable
Manufacturer series
MOTIONLINE® RESOLVER PUR
Cable structure
4x2x0.25mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded twofold, tinned copper braid, tinned copper braid for each pair
Wire insulation material
PUR
Cable external diameter
10.3mm
Number of cores
8
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
colours with colour repetition
Resistance to
flame, most of oils
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA FT1 UL 1581
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...80°C
Gross weight138 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded NEXANS,
See other products from this series.:
*
13-MHM24P04P-V1
0 in TME stock
Net price for quantities from 5 m - 12.32 USDGross price for quantities from 5 m - 12.32 USD
Net price for quantities from 25 m - 10.07 USDGross price for quantities from 25 m - 10.07 USD
Net price for quantities from 50 m - 8.96 USDGross price for quantities from 50 m - 8.96 USD
Net price for quantities from 100 m - 7.84 USDGross price for quantities from 100 m - 7.84 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 m