+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13.01.0.024.0000T

Relay: installation; for DIN rail mounting; SPDT; IP20; 16A; 13.01


Manufacturer: FINDER

Manufacturer part number:
13.01.0.024.0000T
TME Symbol:
13.01.0.024.0000T

Specification

Manufacturer
FINDER
Type of relay
installation
Mounting
for DIN rail mounting
Contacts configuration
SPDT
IP rating
IP20
Max. operating current
16A
Manufacturer series
13.01
Operating temperature
-10...60°C
Application
railway industry
Relay variant
bistable, impulse, monostable
Coil voltage
24V AC, 24V DC
Gross weight100 g
Certificates
EAN code8012823355061
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
13.01.0.024.0000T
0 in TME stock
Net price for quantities from 1 pcs - 87.65 USDGross price for quantities from 1 pcs - 87.65 USD
Net price for quantities from 5 pcs - 82.18 USDGross price for quantities from 5 pcs - 82.18 USD
Net price for quantities from 10 pcs - 76.69 USDGross price for quantities from 10 pcs - 76.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.