+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13.12.0.012.0000

Relay: installation; bistable,impulse; SPDT + NO; 13.12; 8A; IP20


Manufacturer: FINDER

Manufacturer part number:
13.12.0.012.0000
TME Symbol:
13.12.0.012.0000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPDT + NO
Coil voltage
12V AC, 12V DC
Mounting
for DIN rail mounting
Manufacturer series
13.12
Max. operating current
8A
Operating temperature
-10...60°C
IP rating
IP20
Gross weight77.27 g
Certificates
EAN code8012823336633
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
13.12.0.012.0000
4 in TME stock
Net price for quantities from 1 pcs - 89.42 USDGross price for quantities from 1 pcs - 89.42 USD
Net price for quantities from 5 pcs - 67.40 USDGross price for quantities from 5 pcs - 67.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs