+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13.31.8.230.4300

Relay: installation; impulse; NO; Ucoil: 230VAC; in mounting box


Manufacturer: FINDER

Manufacturer part number:
13.31.8.230.4300
TME Symbol:
13.31.8.230.4300

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
impulse
Contacts configuration
NO
Coil voltage
230V AC
Mounting
in mounting box
Manufacturer series
13.31
Max. operating current
12A
Operating temperature
-10...60°C
IP rating
IP20
Gross weight39.39 g
Certificates
EAN code8012823376783
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
13.31.8.230.4300
16 in TME stock
Net price for quantities from 1 pcs - 28.42 USDGross price for quantities from 1 pcs - 28.42 USD
Net price for quantities from 10 pcs - 26.61 USDGross price for quantities from 10 pcs - 26.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs