+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

130046

Tip: ring; insulated; M6; Ø: 6.35mm; red; crimped; 0.26÷1.65mm2


Manufacturer: TE Connectivity

Manufacturer part number:
130046
TME Symbol:
130046

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M6
Ring inside diameter
6.35mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.26...1.65mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight1.22 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
130046
3328 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 150 pcs - 0.36 USDGross price for quantities from 150 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs