+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1300915

Automation module: in/out extension; -40÷70°C,-25÷70°C; 24VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1300915

Alternative designations: AXL E PN DIO16 M12 6M-L

TME Symbol:
1300915

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
in/out extension
Operating temperature
-40...70°C, -25...70°C
IP rating
IK08, IP65, IP67, IP69
Manufacturer series
Axioline E
Number of inputs
16
Body dimensions
212x60x30.2mm
Mounting
screw type
Communictions protocol
PROFINET
Connection
M12 male D Doded
Additional functions
Ethernet port x2
Number of digital inputs
16
Number of digital outputs
16
Supply voltage
  • 24V DC
Gross weight620 g
Certificates
EAN code4063151545260
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1300915
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 474.67 USDGross price for quantities from 1 pcs - 474.67 USD
Net price for quantities from 5 pcs - 440.04 USDGross price for quantities from 5 pcs - 440.04 USD