+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1301.9302

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 1.6N


Manufacturer: SCHURTER

Manufacturer part number:
1301.9302
TME Symbol:
1301.9302

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.6N
Body dimensions
6x6mm
Button height
5mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Manufacturer series
LPH
Operating temperature
-20...70°C
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
IP rating
IP40
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Kind of package
box, bulk
Gross weight0.269 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1301.9302
4188 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 150 pcs - 0.20 USDGross price for quantities from 150 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 2 000 pcs