+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 1.6N | |
Body dimensions | 6x6mm | |
Button height | 7.4mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 4.5x6.5mm | |
Manufacturer series | LPS | |
Operating temperature | -20...70°C | |
Button shape | square | |
Button size | 2.8x2.8mm | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
IP rating | IP40 | |
Mechanical durability | 100000 cycles | |
Electrical life | 100000 cycles | |
Kind of package | box, bulk |