+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of tip | ring | |
Hole for screw | M5 | |
Wire cross-section | 2.62...6.64mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | non-insulated | |
Contact plating | tinned | |
Contact material | copper | |
Wire size | 12AWG...10AWG | |
Ring inside diameter | 5.2mm |