+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

130207

Tip: ring; insulated; M10; Ø: 10.3mm; yellow; crimped; 2.62÷6.64mm2


Manufacturer: TE Connectivity

Manufacturer part number:
130207
TME Symbol:
130207

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M10
Ring inside diameter
10.3mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
2.62...6.64mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
12AWG...10AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight2.363 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
130207
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 150 pcs - 0.94 USDGross price for quantities from 150 pcs - 0.94 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
Net price for quantities from 400 pcs - 0.80 USDGross price for quantities from 400 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Packaging method by the manufacturer:Cardboard = 200 pcs