+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1304380000

Connector: circular; plug; 5A; 250V; SAI; soldering; IP40; metal

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1304380000
TME Symbol:
1304380000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
circular
Connector
plug
Current rating
5A
Rated voltage
0.25kV
Manufacturer series
SAI
Electrical mounting
soldering
Locking system
threaded joint
IP rating
IP40
Connector variant
unshielded
Contact plating
silver plated
Body material
metal
Gross weight37 g
See other products in this category: M16 connectors WEIDMÜLLER
*
1304380000
Product withdrawn from the offer
Use the specification table below to search for similar products