+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

130532

Tip: fork; M4; Ø: 4.3mm; 1÷2.5mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
130532
TME Symbol:
130532

Specification

Manufacturer
TE Connectivity
Type of tip
fork
Hole for screw
M4
Ring inside diameter
4.3mm
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.905 g
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
130532
1 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs