+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

130599P009

Heat shrink sleeve; semi-rigid; 4: 1; 17.78mm; L: 30mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
130599P009
TME Symbol:
130599P009

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
4:1
Min. diameter before shrinking
17.78mm
Length
30mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4.45mm
Operating temperature
-40...130°C
Shrinkage temperature
135°C
Wall thickness
2.41mm
Kind of material
difficult to inflame
Gross weight57 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
130599P009
0 in TME stock
Net price for quantities from 257 pcs - 0.77 USDGross price for quantities from 257 pcs - 0.77 USD
Net price for quantities from 771 pcs - 0.70 USDGross price for quantities from 771 pcs - 0.70 USD
Net price for quantities from 1285 pcs - 0.65 USDGross price for quantities from 1285 pcs - 0.65 USD
No. of pieces (Multiplicity: 257)
Minimum order quantity: 257.
Multiplicity: 257.