+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131-1-A-3/1R

Relay: reed switch; Ucoil: 3VDC; SPST-NO; 1.25A; max.1kVDC; 10W

Manufacturer: Pickering Electronics

Manufacturer part number:
131-1-A-3/1R
TME Symbol:
131-1-A-3/1R

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
3V DC
Contacts configuration
SPST-NO
Contact current max.
1.25A
Switched voltage
max. 1kV DC
Switching capacity
10W
Coil resistance
100Ω
Mounting
THT
Manufacturer series
131
Contact resistance
170mΩ
Operating temperature
-20...85°C
Operate time
0.5ms
Release time
0.2ms
Switched current
700mA
Min. insulation resistance
1TΩ
Breakdown voltage
1.5kV
Body dimensions
12.5x6.6x3.7mm
Terminal pitch
2mm
Electrical life
100000000 cycles
Gross weight0.6 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
131-1-A-3/1R
0 in TME stock
Net price for quantities from 1 pcs - 18.28 USDGross price for quantities from 1 pcs - 18.28 USD
Net price for quantities from 10 pcs - 17.70 USDGross price for quantities from 10 pcs - 17.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.