+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-0007-05

Adapter cable; USB 2.0,with protective cap; 1.8m; straight; IP65


Manufacturer: ENCITECH

Manufacturer part number:
1310-0007-05
TME Symbol:
1310-0007-05

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Version
USB 2.0, with protective cap
Cable length
1.8m
Connector variant
straight
IP rating
IP65
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight110.5 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-0007-05
0 in TME stock
Net price for quantities from 1 pcs - 71.18 USDGross price for quantities from 1 pcs - 71.18 USD
Net price for quantities from 3 pcs - 64.40 USDGross price for quantities from 3 pcs - 64.40 USD
Net price for quantities from 5 pcs - 57.62 USDGross price for quantities from 5 pcs - 57.62 USD
Net price for quantities from 10 pcs - 47.46 USDGross price for quantities from 10 pcs - 47.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.