+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-1013-01

Cable; USB 2.0; USB B micro socket,USB B micro plug; 0.5m; IP65


Manufacturer: ENCITECH

Manufacturer part number:
1310-1013-01
TME Symbol:
1310-1013-01

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
IP rating
IP65
Cable/adapter structure
  • USB B micro plug
  • USB B micro socket
Gross weight32 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1013-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.88 USDGross price for quantities from 1 pcs - 15.88 USD
Net price for quantities from 3 pcs - 14.37 USDGross price for quantities from 3 pcs - 14.37 USD
Net price for quantities from 5 pcs - 12.86 USDGross price for quantities from 5 pcs - 12.86 USD
Net price for quantities from 10 pcs - 10.59 USDGross price for quantities from 10 pcs - 10.59 USD
Packaging method by the manufacturer:Bag = 10 pcs