+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-1014-01

Connector: USB A; socket; 1310; for panel mounting,rear side nut


Manufacturer: ENCITECH

Manufacturer part number:
1310-1014-01
TME Symbol:
1310-1014-01

Specification

Manufacturer
ENCITECH
Type of connector
USB A
Connector
socket
Manufacturer series
1310
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Number of pins
9
Spatial orientation
straight
Connector variant
with protection cap
Version
USB 3.0
IP rating
IP65
Gross weight10 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
See other products from this series.:
*
1310-1014-01
0 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 10 pcs - 7.63 USDGross price for quantities from 10 pcs - 7.63 USD
Net price for quantities from 25 pcs - 6.29 USDGross price for quantities from 25 pcs - 6.29 USD
Net price for quantities from 50 pcs - 5.80 USDGross price for quantities from 50 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.