+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-1018-01

Adapter cable; 1310; USB 2.0,with protective cap; 0.5m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1018-01
TME Symbol:
1310-1018-01

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Version
USB 2.0, with protective cap
Cable length
0.5m
IP rating
IP67
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight44.06 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
See other products from this series.:
*
1310-1018-01
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.34 USDGross price for quantities from 1 pcs - 16.34 USD
Net price for quantities from 3 pcs - 14.79 USDGross price for quantities from 3 pcs - 14.79 USD
Net price for quantities from 5 pcs - 13.77 USDGross price for quantities from 5 pcs - 13.77 USD
Packaging method by the manufacturer:Bag = 20 pcsCardboard = 125 pcs