+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-1023-03

Adapter cable; 1310; USB 2.0,with protective cap; 1.5m; IP67

Manufacturer: ENCITECH

Manufacturer part number:
1310-1023-03
TME Symbol:
1310-1023-03

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Version
USB 2.0, with protective cap
Cable length
1.5m
IP rating
IP67
Cable/adapter structure
  • USB B micro plug
  • USB B micro socket
Gross weight10 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
See other products from this series.:
*
1310-1023-03
0 in TME stock
Net price for quantities from 1 pcs - 18.78 USDGross price for quantities from 1 pcs - 18.78 USD
Net price for quantities from 3 pcs - 16.98 USDGross price for quantities from 3 pcs - 16.98 USD
Net price for quantities from 5 pcs - 15.20 USDGross price for quantities from 5 pcs - 15.20 USD
Net price for quantities from 10 pcs - 12.51 USDGross price for quantities from 10 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.