+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-1028-04

Adapter cable; 1310; USB 2.0,with protective cap; 2m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1028-04
TME Symbol:
1310-1028-04

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Version
USB 2.0, with protective cap
Cable length
2m
IP rating
IP67
Cable/adapter structure
  • USB A plug x2
  • USB A socket x2
Gross weight20 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
See other products from this series.:
*
1310-1028-04
0 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 3 pcs - 21.29 USDGross price for quantities from 3 pcs - 21.29 USD
Net price for quantities from 5 pcs - 19.05 USDGross price for quantities from 5 pcs - 19.05 USD
Net price for quantities from 10 pcs - 15.69 USDGross price for quantities from 10 pcs - 15.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.