+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of transition | adapter cable | |
Manufacturer series | 1310 | |
Version | USB 2.0, with protective cap | |
Cable length | 1m | |
IP rating | IP67 | |
Application | Nano-Stick |