+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-1036-04

Adapter cable; 1310; USB 3.0,with protective cap; 2m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1036-04
TME Symbol:
1310-1036-04

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Version
USB 3.0, with protective cap
Cable length
2m
IP rating
IP67
Cable/adapter structure
  • USB 3.0 A plug x2
  • USB 3.0 A socket x2
Gross weight20 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
See other products from this series.:
*
1310-1036-04
0 in TME stock
Net price for quantities from 1 pcs - 192.61 USDGross price for quantities from 1 pcs - 192.61 USD
Net price for quantities from 3 pcs - 174.26 USDGross price for quantities from 3 pcs - 174.26 USD
Net price for quantities from 5 pcs - 155.92 USDGross price for quantities from 5 pcs - 155.92 USD
Net price for quantities from 10 pcs - 128.41 USDGross price for quantities from 10 pcs - 128.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.