+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310-1037-02

Cable; USB 2.0,with protective cap; USB A socket,USB A plug; 1m


Manufacturer: ENCITECH

Manufacturer part number:
1310-1037-02
TME Symbol:
1310-1037-02

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0, with protective cap
Cable length
1m
IP rating
IP67
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight20 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1037-02
0 in TME stock
Net price for quantities from 1 pcs - 25.58 USDGross price for quantities from 1 pcs - 25.58 USD
Net price for quantities from 3 pcs - 23.14 USDGross price for quantities from 3 pcs - 23.14 USD
Net price for quantities from 5 pcs - 20.70 USDGross price for quantities from 5 pcs - 20.70 USD
Net price for quantities from 10 pcs - 17.05 USDGross price for quantities from 10 pcs - 17.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.