+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EOS4 1201 X

Safety light curtain; H: 1210mm; 6m; IP65,IP67; EOS4 X; 24VDC


Manufacturer: REER

Manufacturer part number:
EOS4 1201 X
TME Symbol:
1310017

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
1210mm
Range
6m
IP rating
IP65, IP67
Manufacturer series
EOS4 X
Operating temperature
-30...55°C
Switched current, max.
400mA
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
14mm
Output configuration
PNP x2
Sensors features
finger protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight4.02 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 1201 X
0 in TME stock
Net price for quantities from 1 pcs - 2 441.97 USDGross price for quantities from 1 pcs - 2 441.97 USD
Net price for quantities from 5 pcs - 2 366.83 USDGross price for quantities from 5 pcs - 2 366.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.