+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EOS4 4B AH

Safety light grid; H: 910mm; 20m; EOS4 AH

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 4B AH
TME Symbol:
1310652

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
910mm
Range
20m
Manufacturer series
EOS4 AH
Operation mode
transmitter-receiver
Sensors features
access control
Gross weight2.71 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 4B AH
0 in TME stock
Net price for quantities from 1 pcs - 821.59 USDGross price for quantities from 1 pcs - 821.59 USD
Net price for quantities from 5 pcs - 796.31 USDGross price for quantities from 5 pcs - 796.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.