+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131330

Tip: flat; 2.92mm; 1.04÷2.62mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
131330
TME Symbol:
131330

Specification

Manufacturer
TE Connectivity
Type of tip
flat
Width
2.92mm
Wire cross-section
1.04...2.62mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Length
10mm
Contact material
copper
Wire size
17AWG...13AWG
Insulator material
polyamide
Manufacturer series
PIDG
Gross weight0.934 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
131330
389 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs