+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13162500

Contact; male; EPIC H-D 1.6; gold-plated; 0.14÷0.37mm2; bulk; 10A

Manufacturer: LAPP

Manufacturer part number:
13162500
TME Symbol:
13162500

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Current rating
10A
Gross weight0.686 g
Certificates
EAN code4044773560695
See other products in this category: LAPP connectors LAPP,
*
13162500
5 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs