+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | natural | |
Connector | plug | |
Number of pins | 40 | |
Contacts pitch | 2.2mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -30...105°C | |
Manufacturer series | TH 025 | |
Flammability rating | UL94HB | |
Contact size | 0.63mm |