+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131C10039X

Contact; male; copper alloy; gold-plated; 12AWG÷10AWG; soldering


Manufacturer: Amphenol CONEC

Manufacturer part number:
131C10039X
TME Symbol:
131C10039X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire size
12AWG...10AWG
Electrical mounting
soldering
Mechanical mounting
for cable
Maximum current
30A
Mechanical durability
500 cycles
Diameter
3.5mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131C10039X
0 in TME stock
Net price for quantities from 500 pcs - 3.08 USDGross price for quantities from 500 pcs - 3.08 USD
Net price for quantities from 1000 pcs - 2.91 USDGross price for quantities from 1000 pcs - 2.91 USD
Net price for quantities from 1500 pcs - 2.85 USDGross price for quantities from 1500 pcs - 2.85 USD
Net price for quantities from 2000 pcs - 2.81 USDGross price for quantities from 2000 pcs - 2.81 USD
Net price for quantities from 2500 pcs - 2.64 USDGross price for quantities from 2500 pcs - 2.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.