+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131C10139X

Connector: Special D-Sub; male; straight; soldering; 30A


Manufacturer: Amphenol CONEC

Manufacturer part number:
131C10139X
TME Symbol:
131C10139X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Contact material
copper alloy
Maximum current
30A
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131C10139X
0 in TME stock
Net price for quantities from 200 pcs - 2.86 USDGross price for quantities from 200 pcs - 2.86 USD
Net price for quantities from 300 pcs - 2.71 USDGross price for quantities from 300 pcs - 2.71 USD
Net price for quantities from 400 pcs - 2.59 USDGross price for quantities from 400 pcs - 2.59 USD
Net price for quantities from 500 pcs - 2.51 USDGross price for quantities from 500 pcs - 2.51 USD
Net price for quantities from 600 pcs - 2.43 USDGross price for quantities from 600 pcs - 2.43 USD
Net price for quantities from 800 pcs - 2.38 USDGross price for quantities from 800 pcs - 2.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.