+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131C11039X

Contact; male; copper alloy; gold-plated; 12AWG÷10AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
131C11039X
TME Symbol:
131C11039X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire size
12AWG...10AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
30A
Mechanical durability
500 cycles
Diameter
3.7mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2.365 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131C11039X
50 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs