+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131C12019X

Contact; male; copper alloy; gold-plated; THT; on PCBs; 20A; 2.3mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
131C12019X
TME Symbol:
131C12019X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
THT
Mechanical mounting
on PCBs
Maximum current
20A
Mechanical durability
500 cycles
Diameter
2.3mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131C12019X
0 in TME stock
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD
Net price for quantities from 1000 pcs - 2.55 USDGross price for quantities from 1000 pcs - 2.55 USD
Net price for quantities from 1500 pcs - 2.35 USDGross price for quantities from 1500 pcs - 2.35 USD
Net price for quantities from 2000 pcs - 2.08 USDGross price for quantities from 2000 pcs - 2.08 USD
Net price for quantities from 2500 pcs - 1.74 USDGross price for quantities from 2500 pcs - 1.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.