+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131C16119X

Contact; male; copper alloy; gold-plated; 20AWG÷16AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
131C16119X
TME Symbol:
131C16119X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire size
20AWG...16AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
10A
Mechanical durability
500 cycles
Diameter
1.7mm
Spatial orientation
angled
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131C16119X
0 in TME stock
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.