+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131J20029X

Contact; male; copper alloy; gold-plated; soldering,crimped; 50Ω


Manufacturer: Amphenol CONEC

Manufacturer part number:
131J20029X
TME Symbol:
131J20029X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Mechanical durability
50 cycles
Kind of cable
RG174U, RG188A/U, RG316U
Spatial orientation
straight
Wave impedance
50Ω
Operating temperature
-55...155°C
Gross weight1.763 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131J20029X
0 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
Net price for quantities from 10 pcs - 8.39 USDGross price for quantities from 10 pcs - 8.39 USD
Net price for quantities from 25 pcs - 7.60 USDGross price for quantities from 25 pcs - 7.60 USD
Net price for quantities from 50 pcs - 6.95 USDGross price for quantities from 50 pcs - 6.95 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
Net price for quantities from 200 pcs - 5.56 USDGross price for quantities from 200 pcs - 5.56 USD
Net price for quantities from 300 pcs - 5.15 USDGross price for quantities from 300 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs