+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | Special D-Sub | |
Connector | contact | |
Kind of connector | male | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Mechanical durability | 500 cycles | |
Kind of cable | RG179B/U, RG187A/U | |
Spatial orientation | angled | |
Wave impedance | 50Ω | |
Operating temperature | -55...155°C |