+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of sensor | safety light curtain | |
Height | 310mm | |
Range | 12m | |
Manufacturer series | EOS2 XM | |
Operation mode | transmitter-receiver | |
Resolution | 50mm | |
Sensors features | body protection |