+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EOS2 2B XM

Safety light grid; H: 510mm; 12m; EOS2 XM

NEW

Manufacturer: REER

Manufacturer part number:
EOS2 2B XM
TME Symbol:
1320620

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
510mm
Range
12m
Manufacturer series
EOS2 XM
Operation mode
transmitter-receiver
Sensors features
access control
Gross weight1.81 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS2 2B XM
0 in TME stock
Net price for quantities from 1 pcs - 542.10 USDGross price for quantities from 1 pcs - 542.10 USD
Net price for quantities from 5 pcs - 525.43 USDGross price for quantities from 5 pcs - 525.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.