+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EOS2 254 X

Safety light curtain; H: 260mm; 12m; EOS2 X; Resolution: 40mm

NEW

Manufacturer: REER

Manufacturer part number:
EOS2 254 X
TME Symbol:
1321209

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
260mm
Range
12m
Manufacturer series
EOS2 X
Operation mode
transmitter-receiver
Resolution
40mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight1.18 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS2 254 X
0 in TME stock
Net price for quantities from 1 pcs - 419.83 USDGross price for quantities from 1 pcs - 419.83 USD
Net price for quantities from 5 pcs - 406.92 USDGross price for quantities from 5 pcs - 406.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.