+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132168RP

Adapter; RP-SMA male,SMA male; PTFE; 50Ω; brass; nickel; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
132168RP
TME Symbol:
132168RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • RP-SMA male
  • SMA male
Gross weight6.77 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132168RP
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 20.58 USDGross price for quantities from 25 pcs - 20.58 USD
Packaging method by the manufacturer:Bag = 25 pcs