+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132170-10

Adapter; SMA female,both sides; PTFE; 50Ω; brass; gold; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
132170-10
TME Symbol:
132170-10

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
18GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMA female
Gross weight7.35 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132170-10
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.57 USDGross price for quantities from 1 pcs - 44.57 USD
Net price for quantities from 3 pcs - 40.12 USDGross price for quantities from 3 pcs - 40.12 USD
Net price for quantities from 10 pcs - 35.66 USDGross price for quantities from 10 pcs - 35.66 USD
Net price for quantities from 50 pcs - 31.21 USDGross price for quantities from 50 pcs - 31.21 USD