+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132170-12SS

Adapter; SMA female,both sides; PTFE; 50Ω; stainless steel; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
132170-12SS
TME Symbol:
132170-12SS

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
18GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
IP rating
IP68
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMA female
Gross weight7.2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132170-12SS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 31.38 USDGross price for quantities from 100 pcs - 31.38 USD