+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132172RP

Adapter; RP-SMA female,SMA male; PTFE; 50Ω; brass; gold; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
132172RP
TME Symbol:
132172RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • RP-SMA female
  • SMA male
Gross weight6.9 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132172RP
10 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 15.51 USDGross price for quantities from 10 pcs - 15.51 USD
Net price for quantities from 30 pcs - 14.87 USDGross price for quantities from 30 pcs - 14.87 USD
Net price for quantities from 50 pcs - 14.44 USDGross price for quantities from 50 pcs - 14.44 USD
Net price for quantities from 100 pcs - 13.68 USDGross price for quantities from 100 pcs - 13.68 USD