+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PCE
Manufacturer | PCE | |
Type of connector | AC supply | |
Connector | socket | |
Connector pinout layout | 2P+PE | |
Rated voltage | 250V AC | |
Current rating | 16A | |
Connector variant | with earthing | |
Colour | black, blue | |
Connectors for the country | Switzerland | |
Mechanical mounting | flange (4 holes), for panel mounting, screw | |
Number of pins | 3 | |
IP rating | IP55 | |
Electrical mounting | screw terminal |