+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132421

Connector: SMA; socket; female; straight; 50Ω; THT; PTFE; brass; IP68


Manufacturer: AMPHENOL RF

Manufacturer part number:
132421
TME Symbol:
132421

Specification

Manufacturer
AMPHENOL RF
Type of connector
SMA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Insulator material
PTFE
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Mechanical durability
500 cycles
Contact material
phosphor bronze
Plating material
gold
IP rating
IP68
Operating temperature
-40...85°C
Gross weight4.94 g
Certificates
See other products in this category: SMA, SMB, SMC connectors AMPHENOL RF,
*
132421
100 in TME stock
Net price for quantities from 1 pcs - 30.19 USDGross price for quantities from 1 pcs - 30.19 USD
Net price for quantities from 50 pcs - 26.78 USDGross price for quantities from 50 pcs - 26.78 USD
Net price for quantities from 100 pcs - 22.82 USDGross price for quantities from 100 pcs - 22.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs