+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1327880000

15mm; 60mm; silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1327880000
TME Symbol:
1327880000

Specification

Manufacturer
WEIDMÜLLER
Width
15mm
Length
60mm
Colour
silver
Material
aluminium
Gross weight2.5 g
See other products in this category: Printers and Markers WEIDMÜLLER
*
1327880000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 200.
Multiple of: 1.
Net price for quantities from 200 pcs - 1.62 USDGross price for quantities from 200 pcs - 1.62 USD
Net price for quantities from 600 pcs - 1.44 USDGross price for quantities from 600 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD