+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132A11029X

Contact; female; copper alloy; gold-plated; 14AWG÷12AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
132A11029X
TME Symbol:
132A11029X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Wire size
14AWG...12AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
20A
Mechanical durability
50 cycles
Diameter
2.6mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
132A11029X
0 in TME stock
Net price for quantities from 500 pcs - 2.94 USDGross price for quantities from 500 pcs - 2.94 USD
Net price for quantities from 1000 pcs - 2.77 USDGross price for quantities from 1000 pcs - 2.77 USD
Net price for quantities from 1500 pcs - 2.74 USDGross price for quantities from 1500 pcs - 2.74 USD
Net price for quantities from 2000 pcs - 2.68 USDGross price for quantities from 2000 pcs - 2.68 USD
Net price for quantities from 2500 pcs - 2.59 USDGross price for quantities from 2500 pcs - 2.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.