+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | Special D-Sub | |
Connector | contact | |
Kind of connector | female | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Wire size | 12AWG...10AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Maximum current | 30A | |
Mechanical durability | 50 cycles | |
Diameter | 3.7mm | |
Spatial orientation | straight | |
Operating temperature | -55...155°C |