+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132A12039X

Contact; female; copper alloy; gold-plated; THT; on PCBs; 20A


Manufacturer: Amphenol CONEC

Manufacturer part number:
132A12039X
TME Symbol:
132A12039X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
THT
Mechanical mounting
on PCBs
Maximum current
20A
Mechanical durability
50 cycles
Diameter
3.2mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
132A12039X
0 in TME stock
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.